Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.680 (CNY198.5184) |
| 10+ | CNY149.310 (CNY168.7203) |
| 25+ | CNY139.960 (CNY158.1548) |
| 100+ | CNY126.930 (CNY143.4309) |
| 250+ | CNY118.980 (CNY134.4474) |
| 500+ | CNY113.310 (CNY128.0403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.68 (CNY198.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVGC00001Copy
Order Code4215241
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions15Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions15Ways
Product Range-
Contact Material-
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
15Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VGC00001
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
