Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSP4SMC6BCopy
Manufacturer Standard Lead Time4 weeks
Order Code4927985
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY905.550 (CNY1,023.2715) |
| 5+ | CNY849.300 (CNY959.709) |
| 10+ | CNY788.130 (CNY890.5869) |
| 25+ | CNY750.070 (CNY847.5791) |
| 50+ | CNY721.150 (CNY814.8995) |
| 100+ | CNY695.580 (CNY786.0054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY905.55 (CNY1,023.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSP4SMC6BCopy
Manufacturer Standard Lead Time4 weeks
Order Code4927985
Connector TypeRJ45 Patch Panel
No. of Ports4Ports
LAN CategoryCat6
Rack U Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
RJ45 Patch Panel
LAN Category
Cat6
Product Range
-
No. of Ports
4Ports
Rack U Height
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
