Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSP2ECF-SC6BCopy
Manufacturer Standard Lead Time4 weeks
Order Code4927983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY998.480 (CNY1,128.2824) |
| 5+ | CNY936.330 (CNY1,058.0529) |
| 10+ | CNY869.060 (CNY982.0378) |
| 25+ | CNY827.070 (CNY934.5891) |
| 50+ | CNY795.210 (CNY898.5873) |
| 100+ | CNY766.880 (CNY866.5744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY998.48 (CNY1,128.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSP2ECF-SC6BCopy
Manufacturer Standard Lead Time4 weeks
Order Code4927983
Connector TypeRJ45 Coupler
No. of Ports2Ports
LAN CategoryCat6
Rack U Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
RJ45 Coupler
LAN Category
Cat6
Product Range
-
No. of Ports
2Ports
Rack U Height
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
