Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMBA-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212604
Product RangeUPMBA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.660 (CNY275.3358) |
| 5+ | CNY238.790 (CNY269.8327) |
| 10+ | CNY233.920 (CNY264.3296) |
| 25+ | CNY229.050 (CNY258.8265) |
| 50+ | CNY224.170 (CNY253.3121) |
| 100+ | CNY219.300 (CNY247.809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.66 (CNY275.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMBA-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212604
Product RangeUPMBA Series
Connector to ConnectorType A Plug to Type B Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeUPMBA Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Receptacle
Cable Length - Imperial
11.8ft
Jacket Colour
Light Grey
Product Range
UPMBA Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for UPMBA-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
