Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMB5-075MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4212602
Product RangeUPMB5 Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.660 (CNY167.9858) |
| 10+ | CNY145.690 (CNY164.6297) |
| 25+ | CNY142.720 (CNY161.2736) |
| 100+ | CNY139.750 (CNY157.9175) |
| 250+ | CNY136.770 (CNY154.5501) |
| 500+ | CNY133.800 (CNY151.194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.66 (CNY167.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMB5-075MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4212602
Product RangeUPMB5 Series
Connector to ConnectorType B Receptacle to Board-In Crimp Terminal
Cable Length - Metric750mm
Cable Length - Imperial29.5ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeUPMB5 Series
Technical Specifications
Connector to Connector
Type B Receptacle to Board-In Crimp Terminal
Cable Length - Imperial
29.5ft
Jacket Colour
Grey
Product Range
UPMB5 Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for UPMB5-075M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173
