Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMB5-03MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4212601
Product RangeUPMB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.890 (CNY208.9257) |
| 10+ | CNY157.110 (CNY177.5343) |
| 25+ | CNY147.270 (CNY166.4151) |
| 100+ | CNY133.550 (CNY150.9115) |
| 250+ | CNY125.200 (CNY141.476) |
| 500+ | CNY119.230 (CNY134.7299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.89 (CNY208.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMB5-03MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4212601
Product RangeUPMB5 Series
Connector to ConnectorType B Receptacle to Board-In Crimp Terminal
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeUPMB5 Series
Technical Specifications
Connector to Connector
Type B Receptacle to Board-In Crimp Terminal
Cable Length - Imperial
11.8ft
Jacket Colour
Grey
Product Range
UPMB5 Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for UPMB5-03M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028803
