Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMA5-2MM-075MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212582
Product RangeUPMA5-2MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.250 (CNY158.4825) |
| 10+ | CNY137.450 (CNY155.3185) |
| 25+ | CNY134.640 (CNY152.1432) |
| 100+ | CNY131.840 (CNY148.9792) |
| 250+ | CNY129.030 (CNY145.8039) |
| 500+ | CNY126.230 (CNY142.6399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.25 (CNY158.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-2MM-075MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212582
Product RangeUPMA5-2MM Series
Connector to ConnectorType A Receptacle to Board-In Crimp Terminal
Cable Length - Metric750mm
Cable Length - Imperial29.5ft
USB Standard-
Jacket ColourGrey
Electronic Marking-
Product RangeUPMA5-2MM Series
Technical Specifications
Connector to Connector
Type A Receptacle to Board-In Crimp Terminal
Cable Length - Imperial
29.5ft
Jacket Colour
Grey
Product Range
UPMA5-2MM Series
Cable Length - Metric
750mm
USB Standard
-
Electronic Marking
-
Technical Docs (1)
Alternatives for UPMA5-2MM-075M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
