Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMA5-2MM-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212580
Product RangeUPMA5-2MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.780 (CNY213.3214) |
| 10+ | CNY160.440 (CNY181.2972) |
| 25+ | CNY150.390 (CNY169.9407) |
| 100+ | CNY136.380 (CNY154.1094) |
| 250+ | CNY127.850 (CNY144.4705) |
| 500+ | CNY121.760 (CNY137.5888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.78 (CNY213.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA5-2MM-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212580
Product RangeUPMA5-2MM Series
Connector to ConnectorType A Receptacle to Board-In Crimp Terminal
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB Standard-
Jacket ColourGrey
Electronic Marking-
Product RangeUPMA5-2MM Series
Technical Specifications
Connector to Connector
Type A Receptacle to Board-In Crimp Terminal
Cable Length - Imperial
11.8ft
Jacket Colour
Grey
Product Range
UPMA5-2MM Series
Cable Length - Metric
300mm
USB Standard
-
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
