Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.530 (CNY173.4889) |
| 10+ | CNY130.470 (CNY147.4311) |
| 25+ | CNY122.300 (CNY138.199) |
| 100+ | CNY110.910 (CNY125.3283) |
| 250+ | CNY103.970 (CNY117.4861) |
| 500+ | CNY99.010 (CNY111.8813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.53 (CNY173.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUADBB90-1Copy
Order Code4215864
USB Connector Convert FromUSB Type B Plug
USB Connector Convert ToUSB Type B Receptacle
USB Standard-
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert From
USB Type B Plug
USB Standard
-
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
Technical Docs (1)
Alternatives for UADBB90-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020684
