Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.540 (CNY149.7702) |
| 10+ | CNY129.890 (CNY146.7757) |
| 25+ | CNY127.240 (CNY143.7812) |
| 100+ | CNY124.590 (CNY140.7867) |
| 250+ | CNY121.940 (CNY137.7922) |
| 500+ | CNY119.290 (CNY134.7977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.54 (CNY149.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD2.0MICB-1Copy
Order Code4215860
USB Connector Convert FromMicro USB Type B Plug
USB Connector Convert ToMicro USB Type B Receptacle
USB Standard-
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert From
Micro USB Type B Plug
USB Standard
-
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
Micro USB Type B Receptacle
IP Rating
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
