Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.360 (CNY142.7868) |
| 10+ | CNY123.840 (CNY139.9392) |
| 25+ | CNY121.310 (CNY137.0803) |
| 100+ | CNY118.780 (CNY134.2214) |
| 250+ | CNY116.260 (CNY131.3738) |
| 500+ | CNY113.730 (CNY128.5149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.36 (CNY142.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD2.0MB5-2Copy
Order Code4215859
USB Connector Convert FromMini USB Type B5 Plug
USB Connector Convert ToMini USB Type B5 Receptacle
USB Standard-
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert From
Mini USB Type B5 Plug
USB Standard
-
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
Mini USB Type B5 Receptacle
IP Rating
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
