Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.150 (CNY107.5195) |
| 10+ | CNY80.890 (CNY91.4057) |
| 25+ | CNY75.820 (CNY85.6766) |
| 100+ | CNY68.750 (CNY77.6875) |
| 250+ | CNY64.450 (CNY72.8285) |
| 500+ | CNY61.380 (CNY69.3594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.15 (CNY107.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD032FMCopy
Order Code4215854
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToMicro USB Type B5 Plug
USB Standard-
IP Rating-
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
-
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
Micro USB Type B5 Plug
IP Rating
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835
