Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.450 (CNY93.1685) |
| 10+ | CNY80.810 (CNY91.3153) |
| 25+ | CNY79.160 (CNY89.4508) |
| 100+ | CNY77.510 (CNY87.5863) |
| 250+ | CNY75.860 (CNY85.7218) |
| 500+ | CNY74.210 (CNY83.8573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.45 (CNY93.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD027MFCopy
Order Code4215852
USB Connector Convert FromUSB Type B Plug
USB Connector Convert ToUSB Type B Receptacle
USB Standard-
IP Rating-
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert From
USB Type B Plug
USB Standard
-
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
