Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3C00031Copy
Manufacturer Standard Lead Time11 weeks
Order Code4215847
Your Part Number
40 In Stock
20 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.400 (CNY218.542) |
| 10+ | CNY177.210 (CNY200.2473) |
| 25+ | CNY176.470 (CNY199.4111) |
| 100+ | CNY160.040 (CNY180.8452) |
| 250+ | CNY149.980 (CNY169.4774) |
| 500+ | CNY142.880 (CNY161.4544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.40 (CNY218.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3C00031Copy
Manufacturer Standard Lead Time11 weeks
Order Code4215847
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP RatingIP67
Product Range-
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67
Contact Material
Brass, Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112
