Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00079-03MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212578
Product RangeU3A00079 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY790.420 (CNY893.1746) |
| 5+ | CNY731.170 (CNY826.2221) |
| 10+ | CNY671.910 (CNY759.2583) |
| 25+ | CNY629.880 (CNY711.7644) |
| 50+ | CNY599.860 (CNY677.8418) |
| 100+ | CNY571.270 (CNY645.5351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY790.42 (CNY893.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00079-03MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4212578
Product RangeU3A00079 Series
Connector to Connector90° Type C Plug to 90° Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeU3A00079 Series
Technical Specifications
Connector to Connector
90° Type C Plug to 90° Type C Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
U3A00079 Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for U3A00079-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
