Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00077-1MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212577
Product RangeU3A00077 Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.140 (CNY530.1282) |
| 5+ | CNY462.110 (CNY522.1843) |
| 10+ | CNY455.070 (CNY514.2291) |
| 25+ | CNY445.970 (CNY503.9461) |
| 50+ | CNY436.870 (CNY493.6631) |
| 100+ | CNY427.770 (CNY483.3801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.14 (CNY530.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00077-1MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212577
Product RangeU3A00077 Series
Connector to ConnectorType A Plug to 90° Type C Plug
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeU3A00077 Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type C Plug
Jacket Colour
Black
Product Range
U3A00077 Series
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184
