Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.920 (CNY340.0396) |
| 5+ | CNY263.300 (CNY297.529) |
| 10+ | CNY218.170 (CNY246.5321) |
| 25+ | CNY195.600 (CNY221.028) |
| 50+ | CNY180.550 (CNY204.0215) |
| 100+ | CNY168.510 (CNY190.4163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.92 (CNY340.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00067-3MCopy
Order Code3765389
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric3m
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
USB Standard
USB 3.0
Electronic Marking
-
Cable Length - Metric
3m
Jacket Colour
Blue
Technical Docs (1)
Alternatives for U3A00067-3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188244
