Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00058-1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4212570
Product RangeU3A00058 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.500 (CNY233.345) |
| 10+ | CNY202.370 (CNY228.6781) |
| 25+ | CNY198.240 (CNY224.0112) |
| 100+ | CNY194.110 (CNY219.3443) |
| 250+ | CNY189.980 (CNY214.6774) |
| 500+ | CNY185.850 (CNY210.0105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.50 (CNY233.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00058-1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4212570
Product RangeU3A00058 Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket Colour-
Electronic Marking-
Product RangeU3A00058 Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
Product Range
U3A00058 Series
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for U3A00058-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
