Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00048-03MCopy
Order Code4058359
Product RangeU3A00048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.830 (CNY322.9879) |
| 10+ | CNY242.930 (CNY274.5109) |
| 25+ | CNY227.720 (CNY257.3236) |
| 100+ | CNY206.520 (CNY233.3676) |
| 250+ | CNY198.450 (CNY224.2485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.83 (CNY322.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00048-03MCopy
Order Code4058359
Product RangeU3A00048 Series
Connector to ConnectorType A Receptacle to 90° Type A Plug
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeU3A00048 Series
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Jacket Colour
Blue
Product Range
U3A00048 Series
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
