Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,227.830 (CNY3,647.4479) |
| 5+ | CNY2,842.000 (CNY3,211.460) |
| 10+ | CNY2,379.010 (CNY2,688.2813) |
| 25+ | CNY2,147.510 (CNY2,426.6863) |
| 50+ | CNY1,993.180 (CNY2,252.2934) |
| 100+ | CNY1,937.590 (CNY2,189.4767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,227.83 (CNY3,647.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGPA405-2MCopy
Order Code3638416
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Technical Docs (1)
Alternatives for TRGPA405-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
