Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGPA404-5MCopy
Manufacturer Standard Lead Time8 weeks
Order Code3638412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,245.370 (CNY3,667.2681) |
| 5+ | CNY2,846.060 (CNY3,216.0478) |
| 10+ | CNY2,366.890 (CNY2,674.5857) |
| 25+ | CNY2,127.310 (CNY2,403.8603) |
| 50+ | CNY1,967.580 (CNY2,223.3654) |
| 100+ | CNY1,839.800 (CNY2,078.974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,245.37 (CNY3,667.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGPA404-5MCopy
Manufacturer Standard Lead Time8 weeks
Order Code3638412
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Product Range-
Technical Specifications
Connector Type B
M12 Plug
Cable Length - Metric
5m
No. of Positions
4 Positions
Product Range
-
Technical Docs (1)
Alternatives for TRGPA404-5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121565
