Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211702
Product RangeTRG626-T6T Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,562.010 (CNY2,895.0713) |
| 5+ | CNY2,513.990 (CNY2,840.8087) |
| 10+ | CNY2,465.970 (CNY2,786.5461) |
| 25+ | CNY2,417.950 (CNY2,732.2835) |
| 50+ | CNY2,369.930 (CNY2,678.0209) |
| 100+ | CNY2,321.910 (CNY2,623.7583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,562.01 (CNY2,895.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211702
Product RangeTRG626-T6T Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG626-T6T Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
TRG626-T6T Series
Technical Docs (1)
Alternatives for TRG626-T6T-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
