Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-2MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211701
Product RangeTRG626-T6T Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,929.540 (CNY2,180.3802) |
| 5+ | CNY1,893.130 (CNY2,139.2369) |
| 10+ | CNY1,856.720 (CNY2,098.0936) |
| 25+ | CNY1,820.310 (CNY2,056.9503) |
| 50+ | CNY1,783.900 (CNY2,015.807) |
| 100+ | CNY1,747.490 (CNY1,974.6637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,929.54 (CNY2,180.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-2MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211701
Product RangeTRG626-T6T Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRG626-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
TRG626-T6T Series
Technical Docs (1)
Alternatives for TRG626-T6T-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169643
