Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-1MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211700
Product RangeTRG626-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,130.350 (CNY2,407.2955) |
| 5+ | CNY2,087.750 (CNY2,359.1575) |
| 10+ | CNY2,045.140 (CNY2,311.0082) |
| 25+ | CNY2,002.530 (CNY2,262.8589) |
| 50+ | CNY1,959.930 (CNY2,214.7209) |
| 100+ | CNY1,917.320 (CNY2,166.5716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,130.35 (CNY2,407.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-1MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211700
Product RangeTRG626-T6T Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRG626-T6T Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
TRG626-T6T Series
Technical Docs (1)
Alternatives for TRG626-T6T-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
