Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-10MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211699
Product RangeTRG626-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,797.550 (CNY4,291.2315) |
| 5+ | CNY3,726.380 (CNY4,210.8094) |
| 10+ | CNY3,655.210 (CNY4,130.3873) |
| 25+ | CNY3,584.030 (CNY4,049.9539) |
| 50+ | CNY3,512.860 (CNY3,969.5318) |
| 100+ | CNY3,441.680 (CNY3,889.0984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,797.55 (CNY4,291.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-10MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211699
Product RangeTRG626-T6T Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG626-T6T Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Receptacle
Cable Length - Metric
10m
Product Range
TRG626-T6T Series
Technical Docs (1)
Alternatives for TRG626-T6T-10M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
