Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-05MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211697
Product RangeTRG626-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,108.290 (CNY2,382.3677) |
| 5+ | CNY1,950.330 (CNY2,203.8729) |
| 10+ | CNY1,792.370 (CNY2,025.3781) |
| 25+ | CNY1,756.980 (CNY1,985.3874) |
| 50+ | CNY1,721.590 (CNY1,945.3967) |
| 100+ | CNY1,711.050 (CNY1,933.4865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,108.29 (CNY2,382.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG626-T6T-05MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211697
Product RangeTRG626-T6T Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
Product RangeTRG626-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
500mm
Product Range
TRG626-T6T Series
Technical Docs (1)
Alternatives for TRG626-T6T-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
