Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG617-T6T-10MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214385
Product RangeTRG617-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,376.840 (CNY2,685.8292) |
| 5+ | CNY2,209.630 (CNY2,496.8819) |
| 10+ | CNY2,042.410 (CNY2,307.9233) |
| 25+ | CNY1,923.830 (CNY2,173.9279) |
| 50+ | CNY1,909.170 (CNY2,157.3621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,376.84 (CNY2,685.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG617-T6T-10MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214385
Product RangeTRG617-T6T Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourTeal
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG617-T6T Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
10m
Product Range
TRG617-T6T Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Teal
Cable Length - Imperial
32.8ft
Technical Docs (1)
Alternatives for TRG617-T6T-10M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.633668
