Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG616-T6T-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214384
Product RangeTRG616-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.210 (CNY405.9073) |
| 5+ | CNY343.830 (CNY388.5279) |
| 10+ | CNY331.040 (CNY374.0752) |
| 25+ | CNY320.040 (CNY361.6452) |
| 50+ | CNY310.870 (CNY351.2831) |
| 100+ | CNY301.330 (CNY340.5029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.21 (CNY405.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG616-T6T-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214384
Product RangeTRG616-T6T Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourTeal
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG616-T6T Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
5m
Product Range
TRG616-T6T Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Teal
Cable Length - Imperial
16.4ft
Technical Docs (1)
Alternatives for TRG616-T6T-5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
