Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG615-T6T-3MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211696
Product RangeTRG615-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,880.650 (CNY2,125.1345) |
| 5+ | CNY1,845.100 (CNY2,084.963) |
| 10+ | CNY1,809.540 (CNY2,044.7802) |
| 25+ | CNY1,773.990 (CNY2,004.6087) |
| 50+ | CNY1,738.430 (CNY1,964.4259) |
| 100+ | CNY1,702.870 (CNY1,924.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,880.65 (CNY2,125.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG615-T6T-3MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211696
Product RangeTRG615-T6T Series
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeTRG615-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
Product Range
TRG615-T6T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217271
