Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG607-T6T-3MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211684
Product RangeTRG607-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,737.940 (CNY3,093.8722) |
| 5+ | CNY2,532.840 (CNY2,862.1092) |
| 10+ | CNY2,327.730 (CNY2,630.3349) |
| 25+ | CNY2,301.970 (CNY2,601.2261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,737.94 (CNY3,093.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG607-T6T-3MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211684
Product RangeTRG607-T6T Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeTRG607-T6T Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Plug
Cable Length - Metric
3m
Product Range
TRG607-T6T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228157
