Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG607-T6T-2MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211683
Product RangeTRG607-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,496.490 (CNY2,821.0337) |
| 5+ | CNY2,309.460 (CNY2,609.6898) |
| 10+ | CNY2,122.420 (CNY2,398.3346) |
| 25+ | CNY2,080.870 (CNY2,351.3831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,496.49 (CNY2,821.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG607-T6T-2MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211683
Product RangeTRG607-T6T Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRG607-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
2m
Product Range
TRG607-T6T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175994
