Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG514-T6T-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214378
Product RangeTRG514-T6T Series
Your Part Number
11 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,271.510 (CNY1,436.8063) |
| 5+ | CNY1,246.080 (CNY1,408.0704) |
| 10+ | CNY1,220.650 (CNY1,379.3345) |
| 25+ | CNY1,195.220 (CNY1,350.5986) |
| 50+ | CNY1,169.790 (CNY1,321.8627) |
| 100+ | CNY1,144.360 (CNY1,293.1268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,271.51 (CNY1,436.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG514-T6T-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214378
Product RangeTRG514-T6T Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourTeal
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG514-T6T Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
5m
Product Range
TRG514-T6T Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Teal
Cable Length - Imperial
16.4ft
Technical Docs (1)
Alternatives for TRG514-T6T-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281681
