Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG513-T6T-3MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214373
Product RangeTRG513-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.680 (CNY242.5884) |
| 10+ | CNY205.490 (CNY232.2037) |
| 25+ | CNY197.840 (CNY223.5592) |
| 100+ | CNY191.270 (CNY216.1351) |
| 250+ | CNY185.790 (CNY209.9427) |
| 500+ | CNY180.080 (CNY203.4904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.68 (CNY242.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG513-T6T-3MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214373
Product RangeTRG513-T6T Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourTeal
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeTRG513-T6T Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
3m
Product Range
TRG513-T6T Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Teal
Cable Length - Imperial
9.8ft
Technical Docs (1)
Alternatives for TRG513-T6T-3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
