Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG506-T4T-2MCopy
Order Code4211672
Product RangeTRG506-T4T Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY718.660 (CNY812.0858) |
| 5+ | CNY667.760 (CNY754.5688) |
| 10+ | CNY616.850 (CNY697.0405) |
| 25+ | CNY580.760 (CNY656.2588) |
| 50+ | CNY554.980 (CNY627.1274) |
| 100+ | CNY548.750 (CNY620.0875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY718.66 (CNY812.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG506-T4T-2MCopy
Order Code4211672
Product RangeTRG506-T4T Series
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRG506-T4T Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
TRG506-T4T Series
Technical Docs (1)
Alternatives for TRG506-T4T-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133764
