Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG506-T4T-10MCopy
Order Code4211670
Product RangeTRG506-T4T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,632.720 (CNY1,844.9736) |
| 5+ | CNY1,517.650 (CNY1,714.9445) |
| 10+ | CNY1,402.580 (CNY1,584.9154) |
| 25+ | CNY1,339.960 (CNY1,514.1548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,632.72 (CNY1,844.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG506-T4T-10MCopy
Order Code4211670
Product RangeTRG506-T4T Series
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG506-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
TRG506-T4T Series
Technical Docs (1)
Alternatives for TRG506-T4T-10M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
