Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG502-T4T-3MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4211667
Product RangeTRG502-T4S Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY980.780 (CNY1,108.2814) |
| 5+ | CNY911.460 (CNY1,029.9498) |
| 10+ | CNY842.140 (CNY951.6182) |
| 25+ | CNY792.980 (CNY896.0674) |
| 50+ | CNY769.720 (CNY869.7836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY980.78 (CNY1,108.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG502-T4T-3MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4211667
Product RangeTRG502-T4S Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeTRG502-T4S Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Product Range
TRG502-T4S Series
Technical Docs (1)
Alternatives for TRG502-T4T-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116
