Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG502-T4T-1MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211666
Product RangeTRG502-T4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY649.740 (CNY734.2062) |
| 5+ | CNY603.690 (CNY682.1697) |
| 10+ | CNY557.630 (CNY630.1219) |
| 25+ | CNY525.000 (CNY593.250) |
| 50+ | CNY501.670 (CNY566.8871) |
| 100+ | CNY491.730 (CNY555.6549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY649.74 (CNY734.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG502-T4T-1MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211666
Product RangeTRG502-T4S Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRG502-T4S Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
TRG502-T4S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446788
