Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG502-T4T-10MCopy
Manufacturer Standard Lead Time23 weeks
Order Code4211665
Product RangeTRG502-T4S Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,744.190 (CNY1,970.9347) |
| 5+ | CNY1,621.330 (CNY1,832.1029) |
| 10+ | CNY1,498.460 (CNY1,693.2598) |
| 25+ | CNY1,439.760 (CNY1,626.9288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,744.19 (CNY1,970.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG502-T4T-10MCopy
Manufacturer Standard Lead Time23 weeks
Order Code4211665
Product RangeTRG502-T4S Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG502-T4S Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
10m
Product Range
TRG502-T4S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446788
