Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG502-T4T-05MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211664
Product RangeTRG502-T4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY610.220 (CNY689.5486) |
| 5+ | CNY598.640 (CNY676.4632) |
| 10+ | CNY587.060 (CNY663.3778) |
| 25+ | CNY575.480 (CNY650.2924) |
| 50+ | CNY563.900 (CNY637.207) |
| 100+ | CNY552.320 (CNY624.1216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY610.22 (CNY689.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG502-T4T-05MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211664
Product RangeTRG502-T4S Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
Product RangeTRG502-T4S Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
500mm
Product Range
TRG502-T4S Series
Technical Docs (1)
Alternatives for TRG502-T4T-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575
