Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG502-T4S-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211663
Product RangeTRG502-T4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,943.120 (CNY2,195.7256) |
| 5+ | CNY1,704.320 (CNY1,925.8816) |
| 10+ | CNY1,417.760 (CNY1,602.0688) |
| 25+ | CNY1,274.480 (CNY1,440.1624) |
| 50+ | CNY1,178.960 (CNY1,332.2248) |
| 100+ | CNY1,102.540 (CNY1,245.8702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,943.12 (CNY2,195.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG502-T4S-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211663
Product RangeTRG502-T4S Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG502-T4S Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
TRG502-T4S Series
Technical Docs (1)
Alternatives for TRG502-T4S-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
