Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-3MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4211659
Product RangeTRG501-T4T Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY997.430 (CNY1,127.0959) |
| 5+ | CNY926.920 (CNY1,047.4196) |
| 10+ | CNY856.410 (CNY967.7433) |
| 25+ | CNY806.410 (CNY911.2433) |
| 50+ | CNY783.660 (CNY885.5358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY997.43 (CNY1,127.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-3MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4211659
Product RangeTRG501-T4T Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeTRG501-T4T Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Plug
Cable Length - Metric
3m
Product Range
TRG501-T4T Series
Technical Docs (1)
Alternatives for TRG501-T4T-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224982
