Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-2MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4211658
Product RangeTRG501-T4T Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY863.260 (CNY975.4838) |
| 5+ | CNY802.190 (CNY906.4747) |
| 10+ | CNY741.120 (CNY837.4656) |
| 25+ | CNY697.810 (CNY788.5253) |
| 50+ | CNY669.660 (CNY756.7158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY863.26 (CNY975.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-2MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4211658
Product RangeTRG501-T4T Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRG501-T4T Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Plug
Cable Length - Metric
2m
Product Range
TRG501-T4T Series
Technical Docs (1)
Alternatives for TRG501-T4T-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159211
