Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-10MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211656
Product RangeTRG501-T4T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,168.610 (CNY2,450.5293) |
| 5+ | CNY2,016.090 (CNY2,278.1817) |
| 10+ | CNY1,863.560 (CNY2,105.8228) |
| 25+ | CNY1,852.850 (CNY2,093.7205) |
| 50+ | CNY1,842.140 (CNY2,081.6182) |
| 100+ | CNY1,831.430 (CNY2,069.5159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,168.61 (CNY2,450.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-10MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211656
Product RangeTRG501-T4T Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG501-T4T Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Plug
Cable Length - Metric
10m
Product Range
TRG501-T4T Series
Technical Docs (1)
Alternatives for TRG501-T4T-10M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
