Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-05MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211655
Product RangeTRG501-T4T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.810 (CNY576.0853) |
| 5+ | CNY473.640 (CNY535.2132) |
| 10+ | CNY437.460 (CNY494.3298) |
| 25+ | CNY411.800 (CNY465.334) |
| 50+ | CNY393.480 (CNY444.6324) |
| 100+ | CNY390.550 (CNY441.3215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.81 (CNY576.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-05MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211655
Product RangeTRG501-T4T Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
Product RangeTRG501-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
TRG501-T4T Series
Technical Docs (1)
Alternatives for TRG501-T4T-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689
