Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRDU45-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214354
Product RangeTRDU45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.010 (CNY188.7213) |
| 10+ | CNY163.670 (CNY184.9471) |
| 25+ | CNY160.330 (CNY181.1729) |
| 100+ | CNY156.990 (CNY177.3987) |
| 250+ | CNY153.650 (CNY173.6245) |
| 500+ | CNY150.310 (CNY169.8503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.01 (CNY188.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDU45-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214354
Product RangeTRDU45 Series
LAN CategoryCat5
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeTRDU45 Series
Technical Specifications
LAN Category
Cat5
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
4.6m
Product Range
TRDU45 Series
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Grey
Cable Length - Imperial
15ft
Technical Docs (1)
Alternatives for TRDU45-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106141
