Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRDE815BLU-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code4380489
Product RangeTRDE815 Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.410 (CNY104.4233) |
| 10+ | CNY90.570 (CNY102.3441) |
| 25+ | CNY88.720 (CNY100.2536) |
| 100+ | CNY86.870 (CNY98.1631) |
| 250+ | CNY85.020 (CNY96.0726) |
| 500+ | CNY83.170 (CNY93.9821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.41 (CNY104.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDE815BLU-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code4380489
Product RangeTRDE815 Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product RangeTRDE815 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2.1m
Product Range
TRDE815 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
7ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRDE815BLU-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
