Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRDE695BLU-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4214335
Product RangeTRDE695 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.340 (CNY128.0742) |
| 10+ | CNY111.080 (CNY125.5204) |
| 25+ | CNY108.810 (CNY122.9553) |
| 100+ | CNY106.540 (CNY120.3902) |
| 250+ | CNY104.280 (CNY117.8364) |
| 500+ | CNY102.010 (CNY115.2713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.34 (CNY128.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDE695BLU-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4214335
Product RangeTRDE695 Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRDE695 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRDE695 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRDE695BLU-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
