Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRDC6EXTF-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214324
Product RangeTRDC6EXTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.820 (CNY407.7266) |
| 5+ | CNY333.740 (CNY377.1262) |
| 10+ | CNY306.660 (CNY346.5258) |
| 25+ | CNY287.460 (CNY324.8298) |
| 50+ | CNY273.750 (CNY309.3375) |
| 100+ | CNY260.700 (CNY294.591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.82 (CNY407.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDC6EXTF-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214324
Product RangeTRDC6EXTF Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRDC6EXTF Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRDC6EXTF Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRDC6EXTF-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224
