Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRDC6EXT-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214323
Product RangeTRDC6EXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.080 (CNY386.5504) |
| 5+ | CNY335.240 (CNY378.8212) |
| 10+ | CNY328.400 (CNY371.092) |
| 25+ | CNY321.560 (CNY363.3628) |
| 50+ | CNY314.720 (CNY355.6336) |
| 100+ | CNY307.880 (CNY347.9044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.08 (CNY386.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDC6EXT-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214323
Product RangeTRDC6EXT Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRDC6EXT Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRDC6EXT Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRDC6EXT-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06441
