Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRDC5EXTS-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4214320
Product RangeTRDC5EXTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.100 (CNY302.953) |
| 5+ | CNY247.990 (CNY280.2287) |
| 10+ | CNY227.870 (CNY257.4931) |
| 25+ | CNY213.600 (CNY241.368) |
| 50+ | CNY203.410 (CNY229.8533) |
| 100+ | CNY193.720 (CNY218.9036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.10 (CNY302.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDC5EXTS-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4214320
Product RangeTRDC5EXTS Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGrey
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRDC5EXTS Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRDC5EXTS Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRDC5EXTS-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059421
